
P-channel MOSFET with a -30V drain-source voltage and -4.5A continuous drain current. Features low 87mΩ drain-to-source resistance at 10V Vgs. Offers 6.5W maximum power dissipation and operates across a -55°C to 150°C temperature range. Surface mountable in an SC package, this component is RoHS compliant and supplied on tape and reel.
Vishay SIA915DJ-T1-GE3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | -4.5A |
| Drain to Source Resistance | 87mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 275pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 87mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA915DJ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
