
P-channel MOSFET with a -12V Drain-to-Source Voltage (Vdss) and a continuous drain current of -4.5A. Features a low Drain-Source On-Resistance (Rds On) of 41mR, enabling efficient power handling up to 7.8W. Operates across a wide temperature range from -55°C to 150°C. This surface-mount device offers fast switching characteristics with a turn-on delay of 22ns and a fall time of 15ns. It is RoHS compliant and packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIA975DJ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | -4.5A |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | -12V |
| Drain-source On Resistance-Max | 41mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 41mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -400mV |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA975DJ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
