
N-channel MOSFET with 30V drain-source voltage and 7A continuous drain current. Features low 32mΩ drain-source resistance and 13W maximum power dissipation. Surface-mount TO-236-3 package with 1.6mm length, 1.6mm width, and 0.75mm height. Operates from -55°C to 150°C, with fast switching times including 9ns fall time and 13ns turn-on/off delay. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIB408DK-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.003386oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIB408DK-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
