
P-channel MOSFET with -8V Drain-Source Voltage (Vdss) and -9A Continuous Drain Current (ID). Features low 58mR Rds On, 150°C max operating temperature, and 2.4W max power dissipation. Surface mountable in a compact SC package (1.6mm x 1.6mm x 0.75mm). Includes fast switching characteristics with 12ns turn-on delay and 17ns fall time. RoHS compliant.
Sign in to ask questions about the Vishay SIB417EDK-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIB417EDK-T1-GE3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | -9A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | -8V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 5V |
| Height | 0.75mm |
| Input Capacitance | 565pF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 58mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.003386oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIB417EDK-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
