
P-channel enhancement mode Power MOSFET in a 6-pin PowerPAK SC-75 surface-mount package. Features a 20V maximum drain-source voltage and 9A maximum continuous drain current. Offers low on-resistance with 80mΩ maximum at 4.5V gate-source voltage. Includes typical gate charge of 8nC at 10V and input capacitance of 360pF at 10V. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 2400mW.
Vishay SiB431EDK technical specifications.
| Package Family Name | PowerPAK SC-75 |
| Package/Case | PowerPAK SC-75 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 9A |
| Maximum Gate Threshold Voltage | 1.5V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | 8@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 8nC |
| Typical Input Capacitance @ Vds | 360@10VpF |
| Maximum Power Dissipation | 2400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 95pF |
| Cage Code | 18612 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay SiB431EDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.