Trans MOSFET P-CH 20V 4.4A 6-Pin PowerPAK SC-75 T/R
Vishay SIB431EDK-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 80mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
No datasheet is available for this part.