
The SIB433EDK-T1-GE3 is a P-channel TrenchFET MOSFET from Vishay with a maximum drain to source voltage of -20V and a continuous drain current of -9A. It features a maximum drain to source resistance of 47mR and a maximum on-resistance of 58mR. The device is designed for surface mount applications and has a maximum operating temperature range of -55°C to 150°C. It is compliant with RoHS regulations and is available in a tape and reel packaging.
Sign in to ask questions about the Vishay SIB433EDK-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIB433EDK-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | -9A |
| Drain to Source Resistance | 47mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 58mR |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 58mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -400mV |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIB433EDK-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.