
N-channel MOSFET, 190V drain-source voltage, 1.5A continuous drain current, and 2.4 Ohm drain-source on-resistance. Features a 1.5V threshold voltage, 135pF input capacitance, and fast switching times with 12ns turn-on delay and 30ns turn-off delay. Operates from -55°C to 150°C with a maximum power dissipation of 13W. Surface mountable in a compact SC75-6 package, this RoHS compliant component is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIB452DK-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIB452DK-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Resistance | 2.4R |
| Drain to Source Voltage (Vdss) | 190V |
| Drain-source On Resistance-Max | 2.4R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 0.75mm |
| Input Capacitance | 135pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.4R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.003386oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIB452DK-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
