P-channel PowerPAK SC-75 MOSFET with 20V drain-source voltage and 6.8A continuous drain current. Features low 35mΩ drain-source on-resistance and 2.4W maximum power dissipation. Operates from -55°C to 150°C, ideal for surface mount applications. Includes fast switching times with turn-on delay of 0.34µs and fall time of 1.9µs. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SIB457EDK-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIB457EDK-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 35mR |
| Fall Time | 1.9us |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| Rds On Max | 35mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 3us |
| Turn-On Delay Time | 0.34us |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIB457EDK-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.