
High-performance switching regulator featuring dual outputs with adjustable voltage capabilities. Delivers up to 15A on the primary output and 200mA on the secondary, with a maximum input voltage of 17V and a minimum of 3V. Operates efficiently with a switching frequency up to 1MHz, housed in a compact 5mm x 5mm x 0.85mm surface-mount package. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SIC401ACD-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIC401ACD-T1-GE3 technical specifications.
| Current - Output 1 | 15A |
| Current - Output 2 | 200mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 17V |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | microBUCK® |
| Switching Frequency-Max | 1MHz |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 750mV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC401ACD-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
