
Dual-output buck regulator with integrated 200mA LDO, featuring a 15A main output and a 750mV LDO output. Operates from a 3V to 17V input voltage range, delivering adjustable output voltages from 600mV up to 5.5V. Surface mountable in a 32-pin PowerPAK MLP55 package with dimensions of 5mm x 5mm x 0.85mm. Offers a 15A maximum output current for the primary buck stage and 200mA for the LDO. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay SIC401BCD-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIC401BCD-T1-GE3 technical specifications.
| Current - Output 1 | 15A |
| Current - Output 2 | 200mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 17V |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | microBUCK® |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 750mV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC401BCD-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
