
Dual-output buck regulator with integrated 200mA LDO. Features a 10A main output and adjustable output voltage from 600mV to 5.5V. Input voltage range spans 3V to 28V, with a maximum output current of 10A. This surface-mount component operates from -40°C to 85°C and is packaged in a 5mm x 5mm x 0.85mm PowerPAK MLP55.
Vishay SIC402ACD-T1-GE3 technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 200mA |
| Height | 0.85mm |
| Length | 5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 28V |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | microBUCK® |
| Switching Frequency-Max | 1MHz |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 750mV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC402ACD-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
