
High-performance buck regulator with integrated 200mA LDO, delivering up to 10A output current. Features adjustable output voltage from 600mV to 5.5V, with a wide input voltage range of 3V to 28V. This surface-mount component boasts a compact 5mm x 5mm x 0.85mm PowerPAK MLP55 package, ideal for space-constrained applications. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Vishay SIC402BCD-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIC402BCD-T1-GE3 technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 200mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 28V |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | microBUCK® |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 750mV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC402BCD-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
