Surface mount switching regulator offering a 6A maximum output current and 5.5V output voltage. Features dual outputs with 6A and 200mA capabilities, achieving up to 93% efficiency. Operates from a 3V to 28V input voltage range with a supply current of 160µA. Designed for a wide operating temperature range of -40°C to 85°C. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 6A |
| Current - Output 2 | 200mA |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 3.4W |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | microBUCK® |
| Supply Current | 160uA |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 750mV |
| RoHS | Compliant |
