
6A, 3V to 28V input, 750mV to 5.5V output, 1GHz switching frequency synchronous buck regulator. Features 6A maximum output current, 200mA secondary output, and 130uA operating supply current. Surface mount device with a -40°C to 85°C operating temperature range, supplied on tape and reel.
Vishay SIC414CD-T1-GE3 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 200mA |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 28V |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | microBUCK® |
| Switching Frequency-Max | 1GHz |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SIC414CD-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
