
High-performance DC/DC switching regulator with a maximum output current of 10A. Features a 1MHz maximum switching frequency and a wide input voltage range from 3V to 28V. Offers adjustable output voltage from 500mV to 5.5V, with a secondary output current of 150mA. Designed for surface mount applications in a 5x5mm MLPQ-32 package, operating between -25°C and 125°C. This component is lead-free and packaged on tape and reel.
Sign in to ask questions about the Vishay SIC417CD-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIC417CD-T1-E3 technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 150mA |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 28V |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | microBUCK® |
| Switching Frequency-Max | 1MHz |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SIC417CD-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
