
The VRPower DC/DC controller is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.5V to 18V and can handle an output current per channel of up to 60A. The device is compliant with RoHS regulations and is packaged in cut tape. It features fault protection against over temperature and is suitable for use in PWM interface applications.
Vishay SIC620ACD-T1-GE3 technical specifications.
| Fault Protection | Over Temperature |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current per Channel | 60A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VRPower® |
| RoHS | Compliant |
No datasheet is available for this part.
