
The VRPower DC/DC controller is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a PWM interface and provides an output current of up to 60A. The device is lead free and RoHS compliant, packaged in cut tape. It offers fault protection against over temperature conditions.
Vishay SIC620CD-T1-GE3 technical specifications.
| Fault Protection | Over Temperature |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 60A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | VRPower® |
| RoHS | Compliant |
No datasheet is available for this part.
