
High-performance DrMOS power management IC featuring a single-channel DC/DC controller and regulator. Delivers up to 35A output current with a low 6mΩ drain-source on-resistance. Operates from a 3V to 6V supply voltage, offering a maximum output voltage of 5V. Designed for surface mount applications with a maximum power dissipation of 25W and a wide operating temperature range of -40°C to 125°C. Includes built-in PWM control with fast switching characteristics, including an 8ns fall time and 20ns turn-off delay.
Sign in to ask questions about the Vishay SIC769ACD-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIC769ACD-T1-GE3 technical specifications.
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 16V |
| Drain-source On Resistance-Max | 6MR |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 35A |
| Output Current per Channel | 35A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DrMOS |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC769ACD-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
