
The SIC772CD-T1-GE3 is a fault protected PWM gate driver from Vishay, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 24V. This device is capable of delivering an output current of up to 40A per channel. It is available in tape and reel packaging with a quantity of 3000 units. The SIC772CD-T1-GE3 is compliant with RoHS regulations, but not Reach SVHC compliant or radiation hardened.
Sign in to ask questions about the Vishay SIC772CD-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIC772CD-T1-GE3 technical specifications.
| Fault Protection | Over Temperature |
| Interface | PWM |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current per Channel | 40A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC772CD-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
