
High-performance DrMOS power stage featuring a single gate driver and single output, capable of delivering 40A output current. This surface mount component operates from a 3V to 16V supply voltage range and offers a maximum power dissipation of 25W. Key specifications include an 8ns fall time, 20ns turn-off delay time, and integrated over-temperature fault protection. The device utilizes a PWM interface and is packaged in a 40-pin PowerPAK MLP66 on tape and reel.
Vishay SIC779CD-T1-GE3 technical specifications.
| Fall Time | 8ns |
| Fault Protection | Over Temperature |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 40A |
| Output Current per Channel | 40A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC779CD-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
