Integrated Power Stage 40-Pin PowerPAK MLP66 T/R
Checking distributor stock and pricing after the page loads.
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 60A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | VRPower® |
| RoHS | Compliant |