N-channel MOSFET featuring 75V drain-source voltage and 16A continuous drain current. Offers a low 9.5mΩ drain-source on-resistance and 125W maximum power dissipation. Designed for surface mounting with a compact 6.15mm x 5.16mm x 0.8mm footprint. Includes fast switching characteristics with 15ns turn-on delay and 10ns fall time. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 9.5mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.8mm |
| Input Capacitance | 3.2nF |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| Width | 5.16mm |
| RoHS | Compliant |