
N-channel MOSFET featuring 30V drain-source breakdown voltage and 44.5A continuous drain current. Offers a low 7mΩ drain-source resistance at a nominal 3V gate-source voltage. Designed for surface mounting with a 10ns fall time and 25ns turn-on/off delay times. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 5.2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIE844DF-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIE844DF-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 44.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.15nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.2W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.2W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIE844DF-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
