
N-channel MOSFET with 100V drain-source breakdown voltage and 14.2mΩ maximum drain-source on-resistance. Features 60A continuous drain current capability and 5.2W maximum power dissipation. Operates across a temperature range of -50°C to 150°C. Surface mountable in a POLARPAK package, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Vishay SIE854DF-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIE854DF-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 13.2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 14.2mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 14.2mR |
| Dual Supply Voltage | 100V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 5.2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.2W |
| Radiation Hardening | No |
| Rds On Max | 14.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIE854DF-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.