
N-Channel Power MOSFET with 600V Drain-Source Voltage (Vdss) and 12A Continuous Drain Current (ID). Features 380mOhm maximum Drain-Source On-Resistance (Rds On) at 10V Gate-Source Voltage (Vgs). Operates with a threshold voltage of 2V and a maximum gate-source voltage of 20V. Offers fast switching characteristics with a 14ns turn-on delay and 35ns turn-off delay, and a 38ns fall time. This surface-mount component is housed in a D2PAK package, rated for 147W maximum power dissipation, and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiHB12N60E-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiHB12N60E-GE3 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 380MR |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 937pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 147W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SiHB12N60E-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
