
N-channel enhancement mode power MOSFET in a 3-pin DPAK (TO-252AA) surface mount package. Features a maximum drain-source voltage of 600V and a continuous drain current of 7A. Offers a low drain-source on-resistance of 600mΩ at 10V. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 78W. Package dimensions are 6.73mm(L) x 6.22mm(W) x 2.38mm(H).
Sign in to ask questions about the Vishay SIHD7N60E-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIHD7N60E-GE3 technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Seated Plane Height (mm) | 2.51(Max) |
| Pin Pitch (mm) | 2.28 |
| Package Weight (g) | 0.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 7A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 600@10VmOhm |
| Typical Gate Charge @ Vgs | 20@10VnC |
| Typical Gate Charge @ 10V | 20nC |
| Typical Input Capacitance @ Vds | 680@100VpF |
| Maximum Power Dissipation | 78000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SIHD7N60E-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.