Vishay SIHF15N65E-GE3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 4V |
| Input Capacitance | 1.64nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHF15N65E-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.