
N-channel power MOSFET, 200V drain-source voltage, 18A continuous drain current. Features 180mOhm maximum drain-source resistance at 10V, 70nC typical gate charge at 10V, and 1300pF typical input capacitance at 25V. Housed in a 3-pin TO-262 package with through-hole mounting and a plastic package material. Maximum power dissipation is 130W, with an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiHF640L-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.65(Max) |
| Seated Plane Height (mm) | 9.65(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 200V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 18A |
| Maximum Drain Source Resistance | 180@10VmOhm |
| Typical Gate Charge @ Vgs | 70(Max)@10VnC |
| Typical Gate Charge @ 10V | 70(Max)nC |
| Typical Input Capacitance @ Vds | 1300@25VpF |
| Maximum Power Dissipation | 130000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay SiHF640L-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.