
P-channel Power MOSFET with 60V drain-source voltage and 6.7A continuous drain current. Features a TO-262 package with 3 through-hole pins and a tab, designed for through-hole mounting. Offers a maximum drain-source on-resistance of 500 mOhm at 10V, with a typical gate charge of 12 nC at 10V. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 3700 mW.
Vishay SiHF9Z14L-E3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.65(Max) |
| Seated Plane Height (mm) | 9.65(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6.7A |
| Material | Si |
| Maximum Drain Source Resistance | 500@10VmOhm |
| Typical Gate Charge @ Vgs | 12(Max)@10VnC |
| Typical Gate Charge @ 10V | 12(Max)nC |
| Typical Input Capacitance @ Vds | 270@25VpF |
| Maximum Power Dissipation | 3700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiHF9Z14L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.