N-channel Power MOSFET, 800V drain-source voltage, 4.1A continuous drain current. Features 3000 mOhm maximum drain-source resistance at 10V and 78 nC typical gate charge. Surface mount D2PAK package (TO-263AB) with gull-wing leads, measuring 10.41mm max length, 9.65mm max width, and 4.83mm max height. Operates from -55°C to 150°C with 125W maximum power dissipation.
Vishay SiHFBE30S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.41(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 4.83(Max) + 0.25 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 800V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 4.1A |
| Maximum Drain Source Resistance | 3000@10VmOhm |
| Typical Gate Charge @ Vgs | 78(Max)@10VnC |
| Typical Gate Charge @ 10V | 78(Max)nC |
| Typical Input Capacitance @ Vds | 1300@25VpF |
| Maximum Power Dissipation | 125000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay SiHFBE30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.