P-channel Power MOSFET with 60V drain-source voltage and 12A continuous drain current. Features a TO-220 Full-Pak through-hole package with 3 pins and a tab, offering a maximum power dissipation of 42000mW. Operates across a wide temperature range from -55°C to 175°C, with a low drain-source on-resistance of 140mΩ at 10V. Typical gate charge is 34nC at 10V, and input capacitance is 1100pF at 25V.
Vishay SiHFI9Z34G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 Full-Pak |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.63(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 16.12(Max) |
| Seated Plane Height (mm) | 19.62(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 12A |
| Maximum Drain Source Resistance | 140@10VmOhm |
| Typical Gate Charge @ Vgs | 34(Max)@10VnC |
| Typical Gate Charge @ 10V | 34(Max)nC |
| Typical Input Capacitance @ Vds | 1100@25VpF |
| Maximum Power Dissipation | 42000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiHFI9Z34G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.