TRANSISTOR 38 A, 600 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT, SUPER TO-247, 3 PIN, FET General Purpose Power
Vishay SIHFPS38N60L-E3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SIHFPS38N60L-E3 to view detailed technical specifications.
No datasheet is available for this part.