N-channel Power MOSFET featuring 600V drain-source voltage and 40A continuous drain current. This single-element transistor operates in enhancement mode with a maximum drain-source resistance of 130mΩ at 10V. Packaged in a 3-pin Super-247 (TO-274AA) through-hole configuration, it offers a maximum power dissipation of 570W and operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiHFPS40N60K-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-274-AA |
| Package/Case | Super-247 |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 16.1(Max) |
| Package Width (mm) | 5.3(Max) |
| Package Height (mm) | 20.8(Max) |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Jedec | TO-274AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 40A |
| Maximum Drain Source Resistance | 130@10VmOhm |
| Typical Gate Charge @ Vgs | 330(Max)@10VnC |
| Typical Gate Charge @ 10V | 330(Max)nC |
| Typical Input Capacitance @ Vds | 7970@25VpF |
| Maximum Power Dissipation | 570000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay SiHFPS40N60K-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.