N-channel enhancement mode power MOSFET featuring 500V drain-source voltage and 47A continuous drain current. This single-element transistor offers a low 90mΩ maximum drain-source resistance at 10V Vgs. Housed in a 3-pin Super-247 package (TO-274AA) with through-hole mounting, it supports a maximum power dissipation of 540,000mW and operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiHFPS43N50K-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-274-AA |
| Package/Case | Super-247 |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 16.1(Max) |
| Package Width (mm) | 5.3(Max) |
| Package Height (mm) | 20.8(Max) |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Jedec | TO-274AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 47A |
| Maximum Drain Source Resistance | 90@10VmOhm |
| Typical Gate Charge @ Vgs | 350(Max)@10VnC |
| Typical Gate Charge @ 10V | 350(Max)nC |
| Typical Input Capacitance @ Vds | 8310@25VpF |
| Maximum Power Dissipation | 540000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay SiHFPS43N50K-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.