N-channel MOSFET transistor featuring 500V drain-to-source voltage and 14A continuous drain current. Offers 0.32 ohm drain-to-source resistance at 10V gate-to-source voltage. This through-hole component operates within a -55°C to 150°C temperature range and boasts a maximum power dissipation of 208W. Packaged in TO-247AC, it is RoHS compliant.
Vishay SIHG14N50D-GE3 technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 100V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.82mm |
| Input Capacitance | 1.144nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 16ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHG14N50D-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.