
N-channel MOSFET transistor for through-hole mounting in a TO-247-3 package. Features a 500V drain-to-source voltage and 20A continuous drain current. Offers a low drain-to-source resistance of 225mR at a nominal gate-source voltage of 5V. Maximum power dissipation is 292W, with operating temperatures ranging from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 80ns and fall time of 44ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIHG20N50C-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 225mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 24.99mm |
| Input Capacitance | 2.942nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 292W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 80ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHG20N50C-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
