
This device is an N-channel power MOSFET in a TO-247AC package for high-voltage switching applications. It is rated for 600 V drain-source voltage, 47 A continuous drain current at 25 °C case temperature, and 379 W maximum power dissipation. Vishay specifies a maximum drain-source on-resistance of 0.065 Ω at VGS = 10 V and a maximum total gate charge of 228 nC. The fast body diode design reduces reverse recovery parameters and supports demanding power conversion topologies. Operating junction and storage temperature range is -55 °C to +150 °C, and the GE3 orderable version is RoHS-compliant, lead-free at the termination, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiHG47N60EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiHG47N60EF technical specifications.
| Configuration | Single N-Channel MOSFET |
| Drain-Source Voltage | 600V |
| Continuous Drain Current @ 25 °C Case | 47A |
| Continuous Drain Current @ 100 °C Case | 29A |
| Pulsed Drain Current | 138A |
| Maximum Power Dissipation | 379W |
| Drain-Source On-Resistance Max | 0.065Ω |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Total Gate Charge Max | 228nC |
| Gate-Source Charge | 32nC |
| Gate-Drain Charge | 62nC |
| Input Capacitance | 5000pF |
| Avalanche Energy | 1500mJ |
| Junction-to-Case Thermal Resistance Max | 0.33°C/W |
| Operating Junction and Storage Temperature Range | -55 to 150°C |
| Body Diode Reverse Recovery Time Typ | 199ns |
| Body Diode Reverse Recovery Charge Typ | 1.4μC |
| Rohs-compliant | Yes |
| Lead (pb)-free | Termination is Lead Free |
| Msl Designation | Floor Life-Unlimited |
| Device Termination Plating Finish | Sn |
| Halogen-free | Yes |
| Green | No |
| Qualification | Non-Automotive |
Download the complete datasheet for Vishay SiHG47N60EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.