The Vishay SiHG73N60E-E3 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 520W and a drain to source resistance of 39mR. The device is packaged in a TO-247-3 package and is mounted through a hole. It is RoHS compliant and has a maximum drain current of 73A.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 73A |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 180ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 290ns |
| Turn-On Delay Time | 63ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
