
N-channel MOSFET, 400V drain-source voltage, 10A continuous drain current, and 600mΩ drain-to-source resistance. Features include a 3V threshold voltage, 12ns turn-on delay, 18ns turn-off delay, and 14ns fall time. Operates within a -55°C to 150°C temperature range with a maximum power dissipation of 147W. Packaged in a TO-220-3 through-hole mount with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIHP10N40D-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIHP10N40D-GE3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.01mm |
| Input Capacitance | 526pF |
| Length | 10.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 147W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.211644oz |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHP10N40D-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.