
3-terminal, single-element power MOSFET designed for general-purpose applications. Features a maximum operating temperature of 150°C and utilizes a TO-220AB JEDEC package. This discrete semiconductor component offers robust performance for power switching and amplification.
Sign in to ask questions about the Vishay SIHP25N40D-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIHP25N40D-GE3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SIHP25N40D-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.