Vishay SIHW33N60E-GE3 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Resistance | 99mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 4V |
| Input Capacitance | 3.508nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 278W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 99mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 56ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHW33N60E-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
