
This device is an EF Series power MOSFET with a fast body diode. Vishay positions it for telecommunications, server and telecom power supplies, lighting, welding, battery chargers, renewable energy, solar inverters, and switching power supplies. The listed package drawing for this part is TO-247AD for high-voltage use. The exact orderable variant shown on the Vishay quality tab is RoHS-compliant, halogen-free, lead-free at the termination, and qualified as non-automotive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiHW47N60EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiHW47N60EF technical specifications.
| Series | EF Series |
| Device type | Power MOSFET |
| Body diode | Fast |
| Technology | E series |
| Package | TO-247AD (High Voltage) |
| Orderable part number | SIHW47N60EF-GE3 |
| MSL designation | Floor Life-Unlimited |
| Device termination plating finish | Sn |
| Qualification | Non-Automotive |
| Rohs-compliant | Yes |
| Lead (pb)-free | Termination is Lead Free |
| Halogen-free | Yes |
| Green | No |
Download the complete datasheet for Vishay SiHW47N60EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.