The SIP11206DLP-T1-E3 is a single output DC/DC controller from Vishay, operating up to 1MHz with a maximum operating temperature of 85°C. It is designed for surface mount applications. The device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Vishay SIP11206DLP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP11206DLP-T1-E3 technical specifications.
| Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP11206DLP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.