Vishay SIP11206DQP-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Max Duty Cycle | 47% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP11206DQP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.