
Adjustable DC/DC buck controller with synchronous rectification, offering up to 95% efficiency. Features a 2.8V to 5.5V input voltage range and a 3A maximum output current. Delivers an adjustable output voltage from 600mV to 4.68V. Housed in a compact QFN package, this surface-mount component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIP12107DMP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP12107DMP-T1-GE3 technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 4.675V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage Rating | 600mV |
| Weight | 0.004445oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP12107DMP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
