
Adjustable synchronous buck converter IC, featuring 4A maximum output current and 95% efficiency. Operates with input voltages from 4.5V to 15V, delivering an adjustable output voltage from 600mV to 5.5V. This surface-mount QFN package component offers a single positive output and a maximum output power of 4W. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIP12109DMP-T1-GE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP12109DMP-T1-GE4 technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 4W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002014oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP12109DMP-T1-GE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
