Vishay SIP12401DMP-T1-E3 technical specifications.
| Frequency | 775kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 775 kHz |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP12401DMP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
