
The SIP12501DMP-T1-E3 is a boost LED driver from Vishay, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1.1W and a maximum supply voltage of 3.3V. This surface mount device is RoHS compliant and available in tape and reel packaging with 3000 units per package. The SIP12501DMP-T1-E3 operates at a frequency of 775kHz and has a single output voltage of 5V.
Checking distributor stock and pricing after the page loads.
Vishay SIP12501DMP-T1-E3 technical specifications.
| Frequency | 775kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
