
Surface mount DC/DC controller and regulator, a charge pump topology, offers a 100mA output current with adjustable output voltage from 2.5V to 5.5V. Input voltage ranges from 1.6V to 5.5V, with a maximum output voltage of 5.5V. Packaged in a 10-pin MSOP with dimensions of 3mm x 3mm x 0.85mm, this RoHS compliant component operates between -40°C and 85°C.
Vishay SIP1759DH-T1-E3 technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP1759DH-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
